Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2013310-1Copy
Manufacturer Standard Lead Time1 weeks
Order Code4228277
Your Part Number
5,031 In Stock
Need more?
5,031 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.190 (CNY39.7647) |
| 10+ | CNY32.160 (CNY36.3408) |
| 25+ | CNY31.010 (CNY35.0413) |
| 50+ | CNY30.140 (CNY34.0582) |
| 100+ | CNY29.120 (CNY32.9056) |
| 500+ | CNY29.080 (CNY32.8604) |
| 1000+ | CNY29.030 (CNY32.8039) |
| 2500+ | CNY28.980 (CNY32.7474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.19 (CNY39.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2013310-1Copy
Manufacturer Standard Lead Time1 weeks
Order Code4228277
Technical Datasheet
Memory / Card TypeDDR3 SODIMM Socket
No. of Contacts204Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range-
Technical Specifications
Memory / Card Type
DDR3 SODIMM Socket
Contact Material
Copper Alloy
Product Range
-
No. of Contacts
204Contacts
Contact Plating
Gold Flash Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007
