Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1827864-6Copy
Manufacturer Standard Lead Time41 weeks
Order Code3399134
Product RangeDynamic D-1200
Your Part Number
3,017 In Stock
Need more?
3,017 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.810 (CNY13.3453) |
| 10+ | CNY10.040 (CNY11.3452) |
| 100+ | CNY8.530 (CNY9.6389) |
| 500+ | CNY7.740 (CNY8.7462) |
| 1000+ | CNY7.370 (CNY8.3281) |
| 2500+ | CNY7.170 (CNY8.1021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.81 (CNY13.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1827864-6Copy
Manufacturer Standard Lead Time41 weeks
Order Code3399134
Product RangeDynamic D-1200
Technical Datasheet
Product RangeDynamic D-1200
No. of Positions12Ways
Pitch Spacing2.5mm
For Use WithAMP Dynamic D-1200 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-1200
No. of Positions
12Ways
For Use With
AMP Dynamic D-1200 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
