Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1827864-2Copy
Manufacturer Standard Lead Time45 weeks
Order Code3398383
Product RangeDynamic D-1200
Your Part Number
19,539 In Stock
Need more?
4,655 Next business day delivery available(Shanghai stock)
14,884 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.800 (CNY7.684) |
| 10+ | CNY5.560 (CNY6.2828) |
| 100+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY3.710 (CNY4.1923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.80 (CNY7.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1827864-2Copy
Manufacturer Standard Lead Time45 weeks
Order Code3398383
Product RangeDynamic D-1200
Technical Datasheet
Product RangeDynamic D-1200
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithAMP Dynamic D-1000 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
2-1827864-2 is a Dynamic 1000 series, 4 position, 2.5mm [.098in] centreline, 2 row, black receptacle housing.
- Crimp termination
- 3.3mm [ .129in ] row-to-row spacing
- With mating retention
- Cable mount (Free-Hanging) mounting type
- Operating temperature range from -55 to 105°C [ -67 to 221°F ]
Technical Specifications
Product Range
Dynamic D-1200
No. of Positions
4Ways
For Use With
AMP Dynamic D-1000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
