Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1827864-0Copy
Order Code3399131
Product RangeDynamic D1200
Your Part Number
206 In Stock
1,600 more incoming. You can reserve stock now
97 Next business day delivery available(Shanghai stock)
109 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.220 (CNY17.1986) |
| 10+ | CNY12.940 (CNY14.6222) |
| 100+ | CNY11.000 (CNY12.430) |
| 500+ | CNY9.820 (CNY11.0966) |
| 1000+ | CNY9.350 (CNY10.5655) |
| 2500+ | CNY8.770 (CNY9.9101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.22 (CNY17.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1827864-0Copy
Order Code3399131
Product RangeDynamic D1200
Technical Datasheet
Product RangeDynamic D1200
No. of Positions20Ways
Pitch Spacing2.5mm
For Use WithAMP Dynamic D1200 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1200
No. of Positions
20Ways
For Use With
AMP Dynamic D1200 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
