Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1823449-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code3516796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.580 (CNY102.3554) |
| 10+ | CNY79.250 (CNY89.5525) |
| 100+ | CNY65.670 (CNY74.2071) |
| 250+ | CNY58.880 (CNY66.5344) |
| 500+ | CNY54.340 (CNY61.4042) |
| 1000+ | CNY53.260 (CNY60.1838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.58 (CNY102.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1823449-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code3516796
Technical Datasheet
Product Range-
No. of Positions22Ways
For Use WithAutomotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating42V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
22Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
42V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
Automotive Pin Contacts
IP Rating
IP67, IP69K
Current Rating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017507
