Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1565085-3Copy
Manufacturer Standard Lead Time31 weeks
Order Code2918033
Product RangeGrace Inertia
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.500 (CNY1.695) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 2500+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY1.010 (CNY1.1413) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.00 (CNY16.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1565085-3Copy
Manufacturer Standard Lead Time31 weeks
Order Code2918033
Product RangeGrace Inertia
Technical Datasheet
Product RangeGrace Inertia
No. of Positions2Ways
Pitch Spacing3.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Grace Inertia
No. of Positions
2Ways
For Use With
AMP Grace Inertia Series 1565080-1 & 1612335-1 Pin Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
