Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1393310-0Copy
Order Code
Full Reel3133949
Cut Tape3226704
Your Part Number
255 In Stock
Need more?
255 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.350 | CNY8.35 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.350 (CNY9.4355) |
| 47+ | CNY7.130 (CNY8.0569) |
| 142+ | CNY6.470 (CNY7.3111) |
| 380+ | CNY6.070 (CNY6.8591) |
| 950+ | CNY5.800 (CNY6.554) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1900+ | CNY4.130 (CNY4.6669) |
| 5700+ | CNY3.740 (CNY4.2262) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1393310-0Copy
Order Code
Full Reel3133949
Cut Tape3226704
Technical Datasheet
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Tab Size - Metric
-
Wire Size AWG Min
12AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
10AWG
Conductor Area CSA
-
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001197
