Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK505313R0000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3793010
Product RangeSNK Series
Also Known AsZS4-SP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.630 (CNY57.2119) |
| 10+ | CNY35.930 (CNY40.6009) |
| 100+ | CNY26.700 (CNY30.171) |
| 250+ | CNY24.440 (CNY27.6172) |
| 500+ | CNY23.140 (CNY26.1482) |
| 1000+ | CNY22.130 (CNY25.0069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.63 (CNY57.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK505313R0000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3793010
Product RangeSNK Series
Also Known AsZS4-SP
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage400V
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
SNK Series
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
18A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
