Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115537R0500Copy
Manufacturer Standard Lead Time14 weeks
Order Code3793001
Product RangeSNA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.760 (CNY133.0688) |
| 10+ | CNY103.050 (CNY116.4465) |
| 25+ | CNY85.380 (CNY96.4794) |
| 100+ | CNY83.680 (CNY94.5584) |
| 250+ | CNY81.970 (CNY92.6261) |
| 500+ | CNY80.260 (CNY90.6938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.76 (CNY133.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115537R0500Copy
Manufacturer Standard Lead Time14 weeks
Order Code3793001
Product RangeSNA Series
Technical Datasheet
No. of Positions6Ways
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current22A
Rated Voltage380V
No. of Levels3
Product RangeSNA Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
380V
Product Range
SNA Series
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Rated Current
22A
No. of Levels
3
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
