Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1986692-8Copy
Manufacturer Standard Lead Time13 weeks
Order Code2096260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY80.060 (CNY90.4678) |
| 500+ | CNY71.700 (CNY81.021) |
Price for:Each
Minimum: 400
Multiple: 400
CNY32,024.00 (CNY36,187.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986692-8Copy
Manufacturer Standard Lead Time13 weeks
Order Code2096260
Technical Datasheet
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Max14AWG
Rated Current11A
Rated Voltage300V
Technical Specifications
Wire Size AWG Min
30AWG
Wire Size AWG Max
14AWG
Rated Voltage
300V
Wire Size (AWG)
30AWG to 14AWG
Rated Current
11A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00646
