Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1986185-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4534676
Product RangeDynamic D-5200 Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.300 (CNY19.549) |
| 10+ | CNY15.080 (CNY17.0404) |
| 100+ | CNY13.690 (CNY15.4697) |
| 250+ | CNY12.300 (CNY13.899) |
| 500+ | CNY10.910 (CNY12.3283) |
| 1000+ | CNY9.780 (CNY11.0514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986185-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4534676
Product RangeDynamic D-5200 Series
Technical Datasheet
Accessory TypeShield & Strain Relief
For Use WithAMP Dynamic D-5200 Series Receptacle Housings
No. of Positions6Ways
Strain Relief MaterialPBT (Polybutylene Terephthalate)
Product RangeDynamic D-5200 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Shield & Strain Relief
No. of Positions
6Ways
Product Range
Dynamic D-5200 Series
For Use With
AMP Dynamic D-5200 Series Receptacle Housings
Strain Relief Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
