Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.860 (CNY612.3018) |
| 5+ | CNY501.230 (CNY566.3899) |
| 10+ | CNY460.600 (CNY520.478) |
| 25+ | CNY431.780 (CNY487.9114) |
| 50+ | CNY411.190 (CNY464.6447) |
| 100+ | CNY391.600 (CNY442.508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.86 (CNY612.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1954643-1.Copy
Order Code4683279
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP67
Product Range-
Contact Material-
Contact PlatingGold over Nickel Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
Gold over Nickel Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP67
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
