Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1871132-1Copy
Order Code3399232
Product RangeDynamic 7000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.880 (CNY191.9644) |
| 10+ | CNY148.650 (CNY167.9745) |
| 25+ | CNY123.170 (CNY139.1821) |
| 100+ | CNY122.420 (CNY138.3346) |
| 250+ | CNY121.670 (CNY137.4871) |
| 500+ | CNY120.910 (CNY136.6283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.88 (CNY191.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1871132-1Copy
Order Code3399232
Product RangeDynamic 7000
Technical Datasheet
Product RangeDynamic 7000
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max6AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Dynamic 7000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
6AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
