Print Page
Image is for illustrative purposes only. Please refer to product description.

97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.860 (CNY138.8318) |
| 10+ | CNY120.410 (CNY136.0633) |
| 25+ | CNY117.950 (CNY133.2835) |
| 100+ | CNY115.490 (CNY130.5037) |
| 250+ | CNY113.040 (CNY127.7352) |
| 500+ | CNY110.580 (CNY124.9554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.86 (CNY138.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1838839-2..Copy
Order Code3134695
Technical Datasheet
Product Range-
Sensor Connector SizeM8
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
Current Rating5A
Voltage Rating-
Product Overview
- M8 metal female panel connector
- 4 number of position and 4 number of signal positions
- Sealable panel connector
- 5A contact current rating
- Contacts are preloaded
- Flanged panel mount feature type
- Keyed mating alignment type
- Features mating retention
- Suitable for signal circuit application
Technical Specifications
Product Range
-
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Brass
Current Rating
5A
Sensor Connector Size
M8
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
