Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY284.570 (CNY321.5641) |
| 100+ | CNY266.500 (CNY301.145) |
| 250+ | CNY240.170 (CNY271.3921) |
| 500+ | CNY233.210 (CNY263.5273) |
Price for:Each
Minimum: 50
Multiple: 50
CNY14,228.50 (CNY16,078.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1838274-4Copy
Order Code2708555
Technical Datasheet
Product Range-
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Connector MountingStraight Cable Mount
Connector Coding-
Contact PlatingGold
Voltage Rating500VAC
Technical Specifications
Product Range
-
No. of Positions
8 Positions
Connector Coding
-
Voltage Rating
500VAC
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Cable Mount
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
