Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1838274-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code1413714
Your Part Number
6 In Stock
200 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.640 (CNY292.2632) |
| 10+ | CNY219.830 (CNY248.4079) |
| 25+ | CNY206.070 (CNY232.8591) |
| 100+ | CNY186.880 (CNY211.1744) |
| 250+ | CNY175.190 (CNY197.9647) |
| 500+ | CNY171.690 (CNY194.0097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.64 (CNY292.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1838274-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code1413714
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating5A
Voltage Rating-
SVHCLead (21-Jan-2025)
Product Overview
The 1838274-3 is a 5-position M12 standard Circular Connector with sealed environmental protection. It supports cable-to-cable connector system.
- Reverse gender
- Preloaded
- Socket contacts
- Field serviceable
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
5A
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for 1838274-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
