Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1838256-3Copy
Order Code1413690
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1838256-3 is a 5m single-ended Sensor Cable with 4-position M12 right angle female to free end connection. This sensor cable comes with a black PVC jacket, PVC insulation and gold-plated over nickel brass contacts.
- Black polyurethane connector body
- Nickel-plated zinc die cast screw nut
- Polyurethane housing
- Environmental protection
- 22AWG Wire size
- 10mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 5A Current rating
- 500VAC Breakdown voltage
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (10-Jun-2022)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958
