Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1825057-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code3133570
Product RangeADE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.460 (CNY11.8198) |
| 10+ | CNY9.620 (CNY10.8706) |
| 25+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY8.510 (CNY9.6163) |
| 100+ | CNY8.310 (CNY9.3903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.46 (CNY11.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1825057-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code3133570
Product RangeADE Series
Technical Datasheet
No. of Circuits3Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product RangeADE Series
Switch TypeDIP Unsealed
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Circuits
3Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
ADE Series
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Alternatives for 1825057-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
