Print Page
Image is for illustrative purposes only. Please refer to product description.

216 In Stock
Need more?
216 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.780 (CNY11.0514) |
| 10+ | CNY8.460 (CNY9.5598) |
| 100+ | CNY7.830 (CNY8.8479) |
| 500+ | CNY7.370 (CNY8.3281) |
| 1000+ | CNY7.090 (CNY8.0117) |
| 2500+ | CNY6.720 (CNY7.5936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.78 (CNY11.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1814655-7
Order Code1218868
Technical Datasheet
No. of Contacts10Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (23-Jan-2024)
Product Overview
The 1814655-7 from TE Connectivity is a 2.54mm pitch, 10 position SIP socket strip. This IC socket strip suitable for a Ø0.40mm to 0.56mm round mating pin and 0.25mm x 0.45mm rectangular mating pin.
- Connectors can be cut to smaller sizes
- Current rating is 1A
- Operating temperature range from -55°C to 125°C
- Thermoplastic polyester insulator
- Stamped beryllium copper contact
Applications
Industrial
Technical Specifications
No. of Contacts
10Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000542
