Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1811957-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code2431198
Your Part Number
4,315 In Stock
Need more?
4,315 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.520 (CNY2.8476) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.20 (CNY28.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1811957-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code2431198
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current2A
Rated Voltage600V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
2A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
