Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1811398-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code2431196
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.380 (CNY17.3794) |
| 10+ | CNY11.080 (CNY12.5204) |
| 100+ | CNY8.200 (CNY9.266) |
| 500+ | CNY6.960 (CNY7.8648) |
| 1000+ | CNY6.590 (CNY7.4467) |
| 2500+ | CNY6.260 (CNY7.0738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.38 (CNY17.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1811398-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code2431196
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Ways
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current2A
Rated Voltage600V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Rated Current
2A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
-
Technical Docs (3)
Alternatives for 1811398-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004174
