Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No176271-1Copy
Manufacturer Standard Lead Time39 weeks
Order Code1822146
Product RangeUniversal Power
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.889 (CNY1.0046) |
| 1000+ | CNY0.846 (CNY0.956) |
| 2500+ | CNY0.815 (CNY0.921) |
| 5000+ | CNY0.783 (CNY0.8848) |
| 10000+ | CNY0.768 (CNY0.8678) |
Price for:Each
Minimum: 100
Multiple: 100
CNY101.00 (CNY114.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No176271-1Copy
Manufacturer Standard Lead Time39 weeks
Order Code1822146
Product RangeUniversal Power
Technical Datasheet
Product RangeUniversal Power
No. of Positions2Ways
Pitch Spacing3.96mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal Power
No. of Positions
2Ways
For Use With
-
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
