Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No174463-5
Order Code4534732
Product RangeMulti-Lock Series
Your Part Number
7,942 In Stock
Need more?
7942 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.790 (CNY3.1527) |
| 100+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY2.090 (CNY2.3617) |
| 1000+ | CNY1.940 (CNY2.1922) |
| 2500+ | CNY1.850 (CNY2.0905) |
| 5000+ | CNY1.770 (CNY2.0001) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.90 (CNY31.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No174463-5
Order Code4534732
Product RangeMulti-Lock Series
Technical Datasheet
Product RangeMulti-Lock Series
No. of Positions2Ways
For Use WithAMP Multi-Lock Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Multi-Lock Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP Multi-Lock Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
