Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1744417-5Copy
Order Code3792075
Product RangeEconomy Power 2.5
Your Part Number
12,300 In Stock
Need more?
12,300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.787 (CNY0.8893) |
| 500+ | CNY0.738 (CNY0.8339) |
| 1000+ | CNY0.695 (CNY0.7854) |
| 2500+ | CNY0.661 (CNY0.7469) |
| 5000+ | CNY0.620 (CNY0.7006) |
| 10000+ | CNY0.608 (CNY0.687) |
Price for:Each
Minimum: 100
Multiple: 100
CNY78.70 (CNY88.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1744417-5Copy
Order Code3792075
Product RangeEconomy Power 2.5
Technical Datasheet
Product RangeEconomy Power 2.5
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithAMP Economy Power 2.5 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Economy Power 2.5
No. of Positions
5Ways
For Use With
AMP Economy Power 2.5 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
