Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1744417-4Copy
Order Code3792074
Product RangeEconomy Power 2.5
Your Part Number
22,400 In Stock
Need more?
22,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.657 (CNY0.7424) |
| 1000+ | CNY0.578 (CNY0.6531) |
| 2500+ | CNY0.551 (CNY0.6226) |
| 5000+ | CNY0.516 (CNY0.5831) |
| 10000+ | CNY0.506 (CNY0.5718) |
| 20000+ | CNY0.496 (CNY0.5605) |
Price for:Each
Minimum: 100
Multiple: 100
CNY65.70 (CNY74.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1744417-4Copy
Order Code3792074
Product RangeEconomy Power 2.5
Technical Datasheet
Product RangeEconomy Power 2.5
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithAMP Economy Power 2.5 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Economy Power 2.5
No. of Positions
4Ways
For Use With
AMP Economy Power 2.5 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
