Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1744416-3Copy
Order Code3793376
Product RangeEconomy Power II
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1744416-3Copy
Order Code3793376
Product RangeEconomy Power II
Technical Datasheet
Product RangeEconomy Power II
No. of Positions3Ways
Pitch Spacing3.96mm
For Use WithAMP Economy Power II Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Economy Power II
No. of Positions
3Ways
For Use With
AMP Economy Power II Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
