Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172504-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1822127
Product RangeMK-II
Your Part Number
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.060 (CNY17.0178) |
| 10+ | CNY12.810 (CNY14.4753) |
| 100+ | CNY10.890 (CNY12.3057) |
| 250+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY10.290 (CNY11.6277) |
| 1000+ | CNY9.980 (CNY11.2774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.06 (CNY17.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172504-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1822127
Product RangeMK-II
Technical Datasheet
Product RangeMK-II
No. of Positions5Ways
Pitch Spacing7mm
For Use WithMK-II Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 172504-1 is a 5-position 2-row Cap Housing can be applied to 172777 and 172779 contacts.
Applications
Industrial
Technical Specifications
Product Range
MK-II
No. of Positions
5Ways
For Use With
MK-II Series Contacts
Gender
Receptacle
Pitch Spacing
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
