Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172501-1Copy
Manufacturer Standard Lead Time33 weeks
Order Code1822132
Product RangeMark II
Your Part Number
2,532 In Stock
Need more?
2,532 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.520 (CNY39.0076) |
| 10+ | CNY29.320 (CNY33.1316) |
| 100+ | CNY24.920 (CNY28.1596) |
| 250+ | CNY23.580 (CNY26.6454) |
| 500+ | CNY22.240 (CNY25.1312) |
| 1000+ | CNY21.180 (CNY23.9334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.52 (CNY39.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172501-1Copy
Manufacturer Standard Lead Time33 weeks
Order Code1822132
Product RangeMark II
Technical Datasheet
Product RangeMark II
GenderSocket
No. of Positions21Ways
Pitch Spacing5mm
For Use WithMark II Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mark II
No. of Positions
21Ways
For Use With
Mark II Series Contacts
Gender
Socket
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
