Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1721150-5.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3409177
Product RangeORWH Series
Your Part Number
610 In Stock
Need more?
610 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.220 (CNY28.4986) |
| 10+ | CNY24.000 (CNY27.120) |
| 25+ | CNY22.520 (CNY25.4476) |
| 50+ | CNY20.770 (CNY23.4701) |
| 100+ | CNY19.420 (CNY21.9446) |
| 250+ | CNY17.870 (CNY20.1931) |
| 500+ | CNY16.120 (CNY18.2156) |
| 1000+ | CNY15.310 (CNY17.3003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.22 (CNY28.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1721150-5.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3409177
Product RangeORWH Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC28V
Contact MaterialSilver Zinc Oxide
Coil Resistance400ohm
Product RangeORWH Series
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Zinc Oxide
Product Range
ORWH Series
Coil Voltage
12VDC
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
400ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0089
