Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1718348-3Copy
Manufacturer Standard Lead Time19 weeks
Order Code4078450
Product RangeMCON 1.2mm Series
Your Part Number
10,000 In Stock
Need more?
10,000 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.720 (CNY1.9436) |
| 10+ | CNY1.510 (CNY1.7063) |
| 25+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY1.080 (CNY1.2204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.72 (CNY1.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1718348-3Copy
Manufacturer Standard Lead Time19 weeks
Order Code4078450
Product RangeMCON 1.2mm Series
Technical Datasheet
Product RangeMCON 1.2mm Series
Contact GenderTab
Wire Size AWG Max22AWG
Contact PlatingSilver
Technical Specifications
Product Range
MCON 1.2mm Series
Wire Size AWG Max
22AWG
Contact Gender
Tab
Contact Plating
Silver
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000334
