Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code1822149
Product RangeAMP EI
Your Part Number
2,333 In Stock
Need more?
437 Next business day delivery available(Shanghai stock)
1,896 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 2500+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.280 (CNY1.4464) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.10 (CNY21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code1822149
Product RangeAMP EI
Technical Datasheet
Product RangeAMP EI
GenderSocket
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithAMP EI Series Contacts
SVHCMelamine (04-Feb-2026)
Product Overview
The 171822-2 is a 2-position 1-row crimp Receptacle Housing made of natural colour nylon 6/6. It is suitable for use with contact. It has lock mating retention, mating connector lock and polarization mating alignment.
- UL94V-0 Flammability
- Both ends are closed
- 500MΩ Insulation resistance
- 250VAC/350VDC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
AMP EI
No. of Positions
2Ways
For Use With
AMP EI Series Contacts
Gender
Socket
Pitch Spacing
2.5mm
SVHC
Melamine (04-Feb-2026)
Alternatives for 171822-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000348
