Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163087-9Copy
Manufacturer Standard Lead Time51 weeks
Order Code1822084
Product RangeType III+
Your Part Number
4,516 In Stock
15,000 more incoming. You can reserve stock now
3,113 Delivery in 3-4 Business Days(SG stock)
1,403 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.080 (CNY15.9104) |
| 125+ | CNY10.160 (CNY11.4808) |
| 375+ | CNY9.530 (CNY10.7689) |
| 1000+ | CNY8.640 (CNY9.7632) |
| 2500+ | CNY8.340 (CNY9.4242) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.08 (CNY15.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163087-9Copy
Manufacturer Standard Lead Time51 weeks
Order Code1822084
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use With-
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
-
Contact Material
Brass
Alternatives for 163087-9
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.794
