Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1577633-1Copy
Manufacturer Standard Lead Time46 weeks
Order Code3133873
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.030 (CNY54.2739) |
| 10+ | CNY40.800 (CNY46.104) |
| 100+ | CNY34.680 (CNY39.1884) |
| 250+ | CNY32.520 (CNY36.7476) |
| 500+ | CNY30.970 (CNY34.9961) |
| 1000+ | CNY29.490 (CNY33.3237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.03 (CNY54.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577633-1Copy
Manufacturer Standard Lead Time46 weeks
Order Code3133873
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Product Range-
Insulator ColourOrange
Insulator MaterialPEEK (Polyetheretherketone)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
16AWG
Product Range
-
Insulator Material
PEEK (Polyetheretherketone)
Stud Size - Imperial
#10
Conductor Area CSA
1.31mm²
Insulator Colour
Orange
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
