
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY599.180 (CNY677.0734) |
| 5+ | CNY554.260 (CNY626.3138) |
| 10+ | CNY509.340 (CNY575.5542) |
| 25+ | CNY477.470 (CNY539.5411) |
| 50+ | CNY454.700 (CNY513.811) |
| 100+ | CNY433.020 (CNY489.3126) |
Product Information
Product Overview
The 1546440-1 is a field attachable preloaded Ethernet RJ45 Circular Plug with nitrile rubber O-ring and acrylonitrile-butadiene-styrene housing. Combining the existing RJ45 connector technology with the industry's proven mini-circular format connector, results in a series of products which greater protect the integrity of data transmission, in different challenging operating environments. The plug assembly is offered in complete over-molded cordsets in various lengths and configurations. A field-attachable plug connector, that utilizes standard termination tooling, is available to produce custom cable lengths. Assemble the connection in the field using a standard crimping tool and still enjoy the same IP67 sealed connection as the over-molded cordset.
- Vibration resistance
- Environmental sealing (IP67 rated)
- Provided for reliable performance in electrical noisy conditions found on most factory floors
- Compatible with Category 5e cable
Applications
Automation & Process Control, Commercial, Industrial
Technical Specifications
RJ45 Plug
8P8C
IP67
Vertical
Without Magnetics
Without Light Pipe
1 x 1 (Port)
-
Cable Mount
Unshielded
Without LED
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
