Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1532208-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4534537
Product RangeMicrodot MCKS Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,477.530 (CNY7,319.6089) |
| 5+ | CNY6,066.330 (CNY6,854.9529) |
| 10+ | CNY5,713.160 (CNY6,455.8708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,477.53 (CNY7,319.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1532208-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4534537
Product RangeMicrodot MCKS Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMicrodot MCKS Series
No. of Contacts100Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCCadmium (21-Jan-2025)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Microdot MCKS Series
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Cadmium (21-Jan-2025)
Gender
Receptacle
No. of Contacts
100Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
