Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1478884-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code1174576
Your Part Number
501 In Stock
Need more?
501 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.550 (CNY294.4215) |
| 5+ | CNY241.010 (CNY272.3413) |
| 10+ | CNY221.460 (CNY250.2498) |
| 25+ | CNY207.600 (CNY234.588) |
| 50+ | CNY197.700 (CNY223.401) |
| 100+ | CNY188.270 (CNY212.7451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.55 (CNY294.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1478884-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code1174576
Technical Datasheet
SVHCLead (21-Jan-2025)
Product Overview
The M20X1.5 EMC from TE Connectivity is metric cable glands and locknut with brass nickel plated body. The locknut has raised edges which when tightened is intended to clean contact are between the nut and panel.
- Full 360° EMC shielding
- Brass nickel plated body and locknut
- Comes complete with EMC locknut and assembly instructions
- Long thread for use on thick or standard panels
- Inner cable protection and Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range from -40°C to 100°C permanent
- M20 size gland available in 6.0mm to 12.0mm clamping range
Applications
Industrial, Maintenance & Repair
Technical Specifications
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1478884-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
