Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1478769-6Copy
Manufacturer Standard Lead Time15 weeks
Order Code1174607
Your Part Number
134 In Stock
Need more?
134 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.070 (CNY115.3391) |
| 10+ | CNY86.770 (CNY98.0501) |
| 25+ | CNY81.330 (CNY91.9029) |
| 100+ | CNY73.760 (CNY83.3488) |
| 250+ | CNY70.580 (CNY79.7554) |
| 500+ | CNY67.390 (CNY76.1507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.07 (CNY115.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1478769-6Copy
Manufacturer Standard Lead Time15 weeks
Order Code1174607
Technical Datasheet
Thread SizeM32
Cable Diameter Min18mm
Cable Diameter Max25mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32MM series of TE Connectivity are nylon cable glands and locknuts which are designed with anti-vibration top caps. This assists in areas where vibration could be a problem. Although the cap when tightened is locked it can be un-screwed and re-tightened.
- Anti vibration cap
- Gland comes complete with locknut
- Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range -30°C to 80°C
- Operating temperature up to 150°C intermittent
- VDE compliant
- Available in black, grey, red and white
- 32mm size gland available in 18.0mm to 25.0mm cable range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M32
Cable Diameter Max
25mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
18mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
