Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1478768-5Copy
Manufacturer Standard Lead Time10 weeks
Order Code1174596
Your Part Number
531 In Stock
Need more?
26 Delivery in 3-4 Business Days(SG stock)
505 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.070 (CNY39.6291) |
| 10+ | CNY30.680 (CNY34.6684) |
| 100+ | CNY25.430 (CNY28.7359) |
| 250+ | CNY22.800 (CNY25.764) |
| 500+ | CNY21.040 (CNY23.7752) |
| 1000+ | CNY19.640 (CNY22.1932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.07 (CNY39.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1478768-5Copy
Manufacturer Standard Lead Time10 weeks
Order Code1174596
Technical Datasheet
Thread SizeM25
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGrey
IP / NEMA RatingIP68
Product Overview
The 25MM series of TE Connectivity are nylon cable glands and locknuts which are designed with anti-vibration top caps. This assists in areas where vibration could be a problem. Although the cap when tightened is locked it can be un-screwed and re-tightened.
- Anti vibration cap
- Gland comes complete with locknut
- Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range -30°C to 80°C
- Operating temperature up to 150°C intermittent
- VDE compliant
- Available in black, grey, red and white
- 25mm size gland available in 13.0mm to 18.0mm cable range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M25
Cable Diameter Max
18mm
Gland Colour
Grey
Cable Diameter Min
13mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
