Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1438992-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code4534730
Product RangeMQS Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY4.690 (CNY5.2997) |
| 250+ | CNY4.320 (CNY4.8816) |
| 500+ | CNY4.050 (CNY4.5765) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2500+ | CNY3.750 (CNY4.2375) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.70 (CNY60.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1438992-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code4534730
Product RangeMQS Series
Technical Datasheet
Product RangeMQS Series
No. of Positions5Ways
For Use WithAMP MQS Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP2B
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MQS Series
No. of Positions
5Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP MQS Series Automotive Socket Contacts
IP Rating
IP2B
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
