Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1438299-4
Order Code
Full Reel2778240
Cut Tape2778418
Product RangeGet 0.64
Your Part Number
30,714 In Stock
Need more?
30714 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.300 | CNY1.30 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.300 (CNY1.469) |
| 275+ | CNY0.849 (CNY0.9594) |
| 825+ | CNY0.808 (CNY0.913) |
| 2200+ | CNY0.771 (CNY0.8712) |
| 5500+ | CNY0.722 (CNY0.8159) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 11000+ | CNY0.663 (CNY0.7492) |
| 33000+ | CNY0.613 (CNY0.6927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1438299-4
Order Code
Full Reel2778240
Cut Tape2778418
Product RangeGet 0.64
Technical Datasheet
Product RangeGet 0.64
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact PlatingTin Plated Contacts
For Use WithGet 0.64 Series Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Get 0.64
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
For Use With
Get 0.64 Series Connectors
Contact Plating
Gold
Contact Gender
Pin
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399
