Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1432797-1.Copy
Order Code1363674
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingBracket
Relay TerminalsQuick Connect
Product Range-
Coil Resistance360ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (10-Jun-2022)
Alternatives for 1432797-1.
1 Product Found
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Coil Resistance
360ohm
SVHC
No SVHC (10-Jun-2022)
Contact Current
40A
Relay Mounting
Bracket
Product Range
-
Contact Material
Silver Tin Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
