Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1416010-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code2076581
Product RangeHCR 150 Series
Also Known AsV23132A2001B200
Your Part Number
734 In Stock
625 more incoming. You can reserve stock now
734 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.370 (CNY407.2181) |
| 5+ | CNY338.390 (CNY382.3807) |
| 10+ | CNY316.410 (CNY357.5433) |
| 20+ | CNY310.090 (CNY350.4017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY360.37 (CNY407.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1416010-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code2076581
Product RangeHCR 150 Series
Also Known AsV23132A2001B200
Technical Datasheet
Coil Voltage12VDC
Contact Current130A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeHCR 150 Series
Contact Voltage DC Nom12V
Coil Resistance37ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V23132A2001B200 is a high current Automotive Relay with 12VDC coil. Relay has SPST contact configuration Silver Tin Oxide (AgSnO) contact material.
- 130A Limiting Continuous Current at 85°C
- 300A Current Switching Ability
- Heat, Moisture and Vibration Resistant
- Minimal Contact Resistance
- Dustproof and Sealed Versions
- NOR Circuit Operation
- IP67 Protection Rating
Applications
Motor Drive & Control, Sensing & Instrumentation, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
130A
Relay Mounting
Panel Mount
Product Range
HCR 150 Series
Coil Resistance
37ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
