Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1394090-1
Order Code4534745
Product RangeMQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.380 (CNY19.6394) |
| 10+ | CNY15.300 (CNY17.289) |
| 100+ | CNY14.280 (CNY16.1364) |
| 250+ | CNY13.500 (CNY15.255) |
| 500+ | CNY12.890 (CNY14.5657) |
| 1000+ | CNY12.190 (CNY13.7747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.38 (CNY19.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1394090-1
Order Code4534745
Product RangeMQS Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.85mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMQS Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.85mm
No. of Contacts
6Contacts
Product Range
MQS Series
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
