Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1379675-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3134573
Product RangeTH 025
Your Part Number
520 In Stock
Need more?
520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.860 (CNY15.6618) |
| 10+ | CNY11.810 (CNY13.3453) |
| 100+ | CNY10.030 (CNY11.3339) |
| 500+ | CNY8.960 (CNY10.1248) |
| 1000+ | CNY8.690 (CNY9.8197) |
| 2500+ | CNY8.420 (CNY9.5146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.86 (CNY15.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1379675-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3134573
Product RangeTH 025
Technical Datasheet
Product RangeTH 025
No. of Positions12Ways
For Use WithAMP TH 025 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TH 025
No. of Positions
12Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
14VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP TH 025 Series Pin Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
