Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.440 (CNY12.9272) |
| 10+ | CNY9.140 (CNY10.3282) |
| 100+ | CNY8.910 (CNY10.0683) |
| 500+ | CNY8.020 (CNY9.0626) |
| 1000+ | CNY7.110 (CNY8.0343) |
| 2500+ | CNY6.120 (CNY6.9156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.44 (CNY12.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1355734-1Copy
Order Code4534729
Technical Datasheet
Fibre Optic Connector TypeReceptacle
Fibre Type-
Fibre Diameter-
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
Receptacle
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
