Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No13039Copy
Manufacturer Standard Lead Time13 weeks
Order Code890789
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.000 (CNY51.980) |
Price for:Sheet of 20
Minimum: 1
Multiple: 1
CNY46.00 (CNY51.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13039Copy
Manufacturer Standard Lead Time13 weeks
Order Code890789
Technical Datasheet
Label TypeSelf Adhesive
Label Height11mm
Label Width30mm
Label Diameter-
Label MaterialVinyl
Label Legend230V
Label ColourBlack on Yellow
Pack Quantity20
Product Range-
Product Overview
The 13039 is a black on yellow Self Adhesive Label made of Vinyl.
- Hot foil process
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Width
30mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
11mm
Label Diameter
-
Label Legend
230V
Pack Quantity
20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
