Print Page
1201-SNG-0020
Suppressor, EMI Shielding, Silicone SNG Cord, 1201 Series, 2.0 mm OD x 10 m L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SNG-0020Copy
Order Code4049206
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2418093-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,307.580 (CNY1,477.5654) |
| 5+ | CNY1,281.430 (CNY1,448.0159) |
| 10+ | CNY1,255.280 (CNY1,418.4664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,307.58 (CNY1,477.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SNG-0020Copy
Order Code4049206
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2418093-1
Technical Datasheet
Shielding Type0
Gasket MaterialSilicone Nickel Graphite
Product Length10mm
Product Width-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
10mm
Product Depth
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone Nickel Graphite
Product Width
-
Product Range
1201 ECE EXTRUDED CORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03