Print Page
1201-SNG-0020-1
Suppressor, EMI Shielding, Silicone SNG Cord, 1201 Series, 2.0 mm OD x 1 m L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1201-SNG-0020-1
Order Code4049205
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420733-1
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.340 (CNY140.5042) |
| 2+ | CNY122.920 (CNY138.8996) |
| 3+ | CNY121.490 (CNY137.2837) |
| 5+ | CNY120.070 (CNY135.6791) |
| 10+ | CNY118.630 (CNY134.0519) |
| 20+ | CNY118.560 (CNY133.9728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.34 (CNY140.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1201-SNG-0020-1
Order Code4049205
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420733-1
Technical Datasheet
Shielding Type0
Gasket MaterialSilicone Nickel Graphite
Product Length1mm
Product Width-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone Nickel Graphite
Product Width
-
Product Range
1201 ECE EXTRUDED CORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03