Print Page
1201-SNG-0010
Suppressor, EMI Shielding, Silicone SNG Cord, 1201 Series, 1.0 mm OD x 10 m L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SNG-0010Copy
Order Code4049212
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2418192-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY959.200 (CNY1,083.896) |
| 2+ | CNY929.470 (CNY1,050.3011) |
| 3+ | CNY899.740 (CNY1,016.7062) |
| 5+ | CNY870.010 (CNY983.1113) |
| 10+ | CNY840.280 (CNY949.5164) |
| 20+ | CNY823.480 (CNY930.5324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY959.20 (CNY1,083.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SNG-0010Copy
Order Code4049212
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2418192-1
Technical Datasheet
Shielding Type0
Gasket MaterialSilicone Nickel Graphite
Product Length10mm
Product Width-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
10mm
Product Depth
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone Nickel Graphite
Product Width
-
Product Range
1201 ECE EXTRUDED CORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03