Print Page
1201-SNG-0010-1
Suppressor, EMI Shielding, Silicone SNG Cord, 1201 Series, 1.0 mm OD x 1 m L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1201-SNG-0010-1
Order Code4049211
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420730-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.880 (CNY123.0344) |
| 2+ | CNY106.710 (CNY120.5823) |
| 3+ | CNY104.530 (CNY118.1189) |
| 5+ | CNY102.350 (CNY115.6555) |
| 10+ | CNY100.170 (CNY113.1921) |
| 20+ | CNY98.000 (CNY110.740) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.88 (CNY123.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1201-SNG-0010-1
Order Code4049211
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420730-1
Technical Datasheet
Shielding Type0
Gasket MaterialSilicone Nickel Graphite
Product Length1mm
Product Width-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone Nickel Graphite
Product Width
-
Product Range
1201 ECE EXTRUDED CORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03